


MC100LVEP34DR2G | |
|---|---|
DigiKey Part Number | MC100LVEP34DR2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100LVEP34DR2G |
Description | IC CLOCK GENERATOR 16SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 2.8GHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP34DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | CML, LVDS, NECL, PECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

