
FSA110K8X | |
|---|---|
DigiKey Part Number | FSA110K8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA110K8X |
Description | IC INTERFACE SPECIALIZED US8 |
Customer Reference | |
Detailed Description | USB Interface US8 |
Datasheet | Datasheet |
EDA/CAD Models | FSA110K8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Interface | USB | |
Voltage - Supply | 2.7V ~ 4.3V | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Mounting Type | Surface Mount | |
Base Product Number |

