


FGD3325G2-F085 | |
|---|---|
DigiKey Part Number | FGD3325G2-F085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FGD3325G2-F085 |
Description | IGBT 250V 41A TO-252AA |
Customer Reference | |
Detailed Description | IGBT 250 V 41 A 150 W Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FGD3325G2-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Current - Collector (Ic) (Max) | 41 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | 800ns/5.1µs | |
Test Condition | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |

