
EMI6316FCTBG | |
|---|---|
DigiKey Part Number | EMI6316FCTBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI6316FCTBG |
Description | FILTER RC 40 OHMS/7PF ESD SMD |
Customer Reference | |
Detailed Description | RC EMI Filter 2nd Order Low Pass 6 Channel R = 40Ohms, C = 7pF (Total) 15-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 40 | |
Values | R = 40Ohms, C = 7pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, WLCSP | |
Size / Dimension | 0.061" L x 0.061" W (1.55mm x 1.55mm) | |
Height | 0.020" (0.50mm) | |
Base Product Number |

