
2SC6082-EPN-1E | |
|---|---|
DigiKey Part Number | 2832-2SC6082-EPN-1E-ND |
Manufacturer | |
Manufacturer Product Number | 2SC6082-EPN-1E |
Description | TRANS NPN 50V 15A TO-220F-3SG |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 15 A 195MHz 2 W Through Hole TO-220F-3SG |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6082-EPN-1E Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 330mA, 2V |
Packaging Tube | Power - Max 2 W |
Part Status Active | Frequency - Transition 195MHz |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-220F-3SG |
Vce Saturation (Max) @ Ib, Ic 400mV @ 375mA, 7.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.59000 | $531.00 |


