Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-105-1A5

DigiKey Part Number
Z4600-ND
Manufacturer
Manufacturer Product Number
V-105-1A5
Description
SWITCH SNAP ACTION SPDT 10A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-105-1A5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
240gf
Release Force
50gf
Operating Position
0.815" (20.7mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.30000$5.30
10$4.38200$43.82
25$4.06520$101.63
50$3.84040$192.02
100$3.62820$362.82
300$3.31540$994.62
500$3.17918$1,589.59
1,000$3.00307$3,003.07
Manufacturers Standard Package