New at DigiKey
Image for V-103-2C5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-103-2C5

DigiKey Part Number
39-V-103-2C5-ND
Manufacturer
Manufacturer Product Number
V-103-2C5
Description
MINIATURE BASIC SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
70gf
Release Force
6.118gf
Operating Position
0.598" (15.2mm)
Pretravel
0.354" (9.0mm)
Differential Travel
0.110" (2.8mm)
Overtravel
0.079" (2.0mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-25°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$3.62200$362.20
Manufacturers Standard Package