
XW5S-P2.5-2YL | |
|---|---|
DigiKey Part Number | 236-XW5S-P2.5-2YL-ND |
Manufacturer | |
Manufacturer Product Number | XW5S-P2.5-2YL |
Description | SHRT BAR 2.5MM 2 POLE YELLOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, DIN Rail Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Omron Automation and Safety | Pitch 0.205" (5.20mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products XW5 Series |
Part Status Active | Color Yellow |
Type Terminal Block, DIN Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.55000 | $4.55 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.62160 | $90.54 |
| 50 | $3.44860 | $172.43 |
| 100 | $3.28400 | $328.40 |
| 250 | $3.07832 | $769.58 |
| 500 | $2.93144 | $1,465.72 |
| 1,000 | $2.79162 | $2,791.62 |
| 2,500 | $2.61702 | $6,542.55 |

