
VB-2211 | |
|---|---|
DigiKey Part Number | Z11525-ND |
Manufacturer | |
Manufacturer Product Number | VB-2211 |
Description | SWITCH SNAP ACT SPDTX2 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT x 2 Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VB-2211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT x 2 | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 600mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1500gf | |
Release Force | 500gf | |
Operating Position | 1.260" (32.0mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.138" (3.5mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $345.47000 | $345.47 |
| 10 | $285.99100 | $2,859.91 |
| 25 | $265.24320 | $6,631.08 |

