
E3JM-DS70M4-G | |
|---|---|
DigiKey Part Number | Z12087-ND |
Manufacturer | |
Manufacturer Product Number | E3JM-DS70M4-G |
Description | SENSOR REFLECTIVE 700MM RELAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 27.559" (700mm) Relay - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 30ms |
Manufacturer Omron Automation and Safety | Output Configuration Relay - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (950nm) |
Packaging Bulk | Connection Method Terminal Block |
Part Status Active | Ingress Protection IP66, IEC |
Sensing Method Reflective, Diffuse | Adjustment Type Single-Turn |
Sensing Distance 27.559" (700mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 240V, 24V ~ 240V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.24000 | $279.24 |
| 5 | $261.89200 | $1,309.46 |
| 10 | $255.42000 | $2,554.20 |
| 25 | $247.67160 | $6,191.79 |

