
E2E-X7D1-M1GJ | |
|---|---|
DigiKey Part Number | Z5692-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X7D1-M1GJ |
Description | SENSOR PROX INDUCTIVE 7MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X7D1-M1GJ Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.276" (7mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 500Hz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.54000 | $151.54 |
| 5 | $141.27800 | $706.39 |
| 10 | $137.45200 | $1,374.52 |
| 25 | $132.87280 | $3,321.82 |
| 50 | $129.73720 | $6,486.86 |


