Solenoid Locking Interlock 3PST-NC + DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solenoid Locking Interlock 3PST-NC + DPST-NC
Z6407-ND
Z6407-ND

D4NL-2HFG-B

DigiKey Part Number
Z6407-ND
Manufacturer
Manufacturer Product Number
D4NL-2HFG-B
Description
INTERLOCK SOLENOID LOCKING 3PST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock 3PST-NC + DPST-NC
Datasheet
 Datasheet
EDA/CAD Models
D4NL-2HFG-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Force
133kgf
Manufacturer
Omron Automation and Safety
Actuator Type
Panel Disconnect
Series
Termination Style
Screw Terminal
Packaging
Bulk
Features
Status Indicator
Part Status
Active
Conduit Thread Size
G1/2
Type
Solenoid Locking
Operating Temperature
-10°C ~ 55°C
Circuit
3PST-NC + DPST-NC
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
3A (AC), 270mA (DC)
Approval Agency
CCC, CE, cULus, TUV
Voltage Rating
240VAC, 250VDC
Base Product Number
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$361.51000$361.51
5$315.28200$1,576.41
10$297.19600$2,971.96
25$274.82080$6,870.52
Manufacturers Standard Package