
D4CC-4032 | |
|---|---|
DigiKey Part Number | Z7178-ND |
Manufacturer | |
Manufacturer Product Number | D4CC-4032 |
Description | SWITCH SNAP ACTION SPDT 1A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4CC-4032 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Automation and Safety | Features Status Indicator |
Series | Operating Force 1800gf |
Packaging Bulk | Release Force 450gf |
Part Status Active | Operating Position 1.350" (34.3mm) |
Circuit SPDT | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Differential Travel 0.008" (0.2mm) |
Current Rating (Amps) 1A (DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - DC 30 V | Mechanical Life 10,000,000 Cycles |
Actuator Type Roller Plunger | Electrical Life 200,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 70°C |
Termination Style Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.98000 | $221.98 |
| 10 | $183.77100 | $1,837.71 |
| 25 | $170.44520 | $4,261.13 |
| 50 | $161.00000 | $8,050.00 |

