
D4A-3101N-F | |
|---|---|
DigiKey Part Number | Z11928-ND |
Manufacturer | |
Manufacturer Product Number | D4A-3101N-F |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 40gfm |
Packaging Bulk | Release Force 5.103gfm |
Part Status Active | Pretravel 15° |
Circuit SPDT (DB/DM) | Differential Travel 5° |
Switch Function On-Mom | Overtravel 70° |
Current Rating (Amps) 10A (AC), 6A (DC) | Mechanical Life 50,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 100°C |
Actuator Type Side Rotary - No Lever | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.73000 | $286.73 |

