Magnetic Interlock SPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D40Z-1C5

DigiKey Part Number
Z6023-ND
Manufacturer
Manufacturer Product Number
D40Z-1C5
Description
INTERLOCK MAGNETIC SPST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Magnetic Interlock SPST-NO
Datasheet
 Datasheet
EDA/CAD Models
D40Z-1C5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Omron Automation and Safety
Actuator Type
Non-Contact
Series
Termination Style
Cable Leads
Packaging
Bulk
Must Operate
5mm
Part Status
Active
Must Release
15mm
Type
Magnetic
Operating Temperature
-10°C ~ 65°C
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
10mA (DC)
Approval Agency
CE, cULus, TUV
Voltage Rating
24VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 214
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$407.24000$407.24
10$341.13100$3,411.31
25$320.84720$8,021.18
Manufacturers Standard Package