
CPM1A-40CDT1-D-V1 | |
|---|---|
DigiKey Part Number | CPM1A-40CDT1-D-V1-ND |
Manufacturer | |
Manufacturer Product Number | CPM1A-40CDT1-D-V1 |
Description | CONTROL LOGIC 24 IN 16 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Omron Automation and Safety | Communications RS-232C |
Series | Memory Size 1K Words |
Packaging Bulk | Mounting Type Chassis Mount, DIN Rail |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 24 - Digital | Software CX-One |
Number of Outputs and Type 16 - Pulse (1), Solid State (15) | Approval Agency CE, CSA, NK, UL |
Expandable 3 Modules Max | Weight 1.3 lbs (589.7 g) |
Voltage - Supply 24VDC |







