
A22NZ-MPM-NWA | |
|---|---|
DigiKey Part Number | Z6829-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-MPM-NWA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Omron Automation and Safety | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NN |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.22000 | $7.22 |
| 10 | $6.53600 | $65.36 |
| 25 | $6.28320 | $157.08 |
| 50 | $6.09840 | $304.92 |
| 100 | $5.91900 | $591.90 |
| 250 | $5.68980 | $1,422.45 |
| 500 | $5.52228 | $2,761.14 |
| 1,000 | $5.35963 | $5,359.63 |

