CMOS with Processor Image Sensor 656H x 496V 1.75µm x 1.75µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVM7695-RACA

DigiKey Part Number
OVM7695-RACA-ND
Manufacturer
Manufacturer Product Number
OVM7695-RACA
Description
IC SENSOR VGA MOBILE 170CSP3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 656H x 496V 1.75µm x 1.75µm
Product Attributes
Type
Description
Select All
Category
Manufacturer
OmniVision Technologies Inc
Series
Packaging
100 per Roll
Part Status
Active
Type
CMOS with Processor
Pixel Size
1.75µm x 1.75µm
Active Pixel Array
656H x 496V
Frames per Second
30.0
Voltage - Supply
2.8V
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Operating Temperature
-30°C ~ 70°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
100 per Roll
QuantityUnit PriceExt Price
3,000$7.15001$21,450.03
Manufacturers Standard Package