RGB 400 x 400 Rolling CMOS Analog Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVM6946-RANA-1B

DigiKey Part Number
884-OVM6946-RANA-1B-ND
Manufacturer
Manufacturer Product Number
OVM6946-RANA-1B
Description
CAMERA CUBE CHIP 4-CSP3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RGB 400 x 400 Rolling CMOS Analog Voltage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor
OV6946
Manufacturer
OmniVision Technologies Inc
Type
CMOS
Series
Interface
Analog Voltage
Packaging
Tray
Pixel Size
1.75µm x 1.75µm
Part Status
Active
Mounting Type
Surface Mount
Color
RGB
Package / Case
Module
Resolution
400 x 400
Supplier Device Package
Module
Frames per Second
30.0
Size / Dimension
0.043" L x 0.043" W (1.10mm x 1.10mm)
Shutter
Rolling
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
512$63.25006$32,384.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.