
OVM6211-RADA | |
|---|---|
DigiKey Part Number | OVM6211-RADA-ND |
Manufacturer | |
Manufacturer Product Number | OVM6211-RADA |
Description | IC SENSOR 400X400 1/10.5" 29CSP3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 400H x 400V 3µm x 3µm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 400H x 400V | |
Frames per Second | 120.0 | |
Voltage - Supply | 1.8V, 2.8V | |
Package / Case | BGA - Module | |
Supplier Device Package | Module | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.40000 | $16,800.00 |


