CMOS with Processor Image Sensor 2592H x 1944V 1.4µm x 1.4µm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OV05640-A71A-1B

DigiKey Part Number
884-OV05640-A71A-1B-ND
Manufacturer
Manufacturer Product Number
OV05640-A71A-1B
Description
IC IMAGE SENSOR 5MP 71-CSP3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 2592H x 1944V 1.4µm x 1.4µm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OmniVision Technologies Inc
Series
Packaging
Tray
Part Status
Active
Type
CMOS with Processor
Pixel Size
1.4µm x 1.4µm
Active Pixel Array
2592H x 1944V
Frames per Second
15.0
Voltage - Supply
2.8V
Package / Case
Module
Supplier Device Package
Module
Operating Temperature
-30°C ~ 70°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$13.31000$13.31
5$12.09200$60.46
10$11.63700$116.37
25$11.09440$277.36
50$10.72340$536.17
100$10.38310$1,038.31
500$9.69760$4,848.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.