
OCH2B10-RAUA-001A-Z | |
|---|---|
DigiKey Part Number | 884-OCH2B10-RAUA-001A-Z-ND |
Manufacturer | |
Manufacturer Product Number | OCH2B10-RAUA-001A-Z |
Description | CAMERA SENSOR 2MP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1500H x 1500V 1.116µm x 1.116µm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.116µm x 1.116µm | |
Active Pixel Array | 1500H x 1500V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.71000 | $63.71 |


