
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermistor | |
Usage | Surface | |
Tip Type | Contact, Spring | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | 1.260" (32.00mm) | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.48000 | $162.48 |

