
OMPBD7M-MT44PX10 | |
|---|---|
DigiKey Part Number | 5880-OMPBD7M-MT44PX10-ND |
Manufacturer | |
Manufacturer Product Number | OMPBD7M-MT44PX10 |
Description | E-STOP PUSHBUTTON, 22 MM, 40 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Features | - | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 600 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.91000 | $135.91 |

