
M22-45M-12VB | |
|---|---|
DigiKey Part Number | 5880-M22-45M-12VB-ND |
Manufacturer | |
Manufacturer Product Number | M22-45M-12VB |
Description | SIGNALING ALARM, PULSE/CONTINUOU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 24 V 20mA 3.3kHz 85dB @ 24V, 100cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 24 V | |
Voltage Range | 8 ~ 26V | |
Frequency | 3.3kHz | |
Technology | Magnetic | |
Operating Mode | Pulse, Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 24V, 100cm | |
Current - Supply | 20mA | |
Port Location | Side | |
Operating Temperature | -25°C ~ 60°C | |
Approval Agency | CE, CSA, cULus | |
Ratings | - | |
Ingress Protection | IP65 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 2.360" (59.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.15000 | $253.15 |

