
M22-30V-120VB | |
|---|---|
DigiKey Part Number | 5880-M22-30V-120VB-ND |
Manufacturer | |
Manufacturer Product Number | M22-30V-120VB |
Description | SIGNALING ALARM, PULSE/CONTINUOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 120 V 20mA 3.5kHz 80dB @ 120V, 100cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC | |
Voltage - Rated | 120 V | |
Voltage Range | 80 ~ 140V | |
Frequency | 3.5kHz | |
Technology | Magnetic | |
Operating Mode | Pulse, Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 120V, 100cm | |
Current - Supply | 20mA | |
Port Location | Side | |
Operating Temperature | -25°C ~ 60°C | |
Approval Agency | CE, CSA, cULus | |
Ratings | - | |
Ingress Protection | IP65 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.650" (41.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.39000 | $149.39 |

