
70A-2 | |
|---|---|
DigiKey Part Number | 5880-70A-2-ND |
Manufacturer | |
Manufacturer Product Number | 70A-2 |
Description | AUDIBLE ALARM ANNUNCIATOR (BUZZE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 120 V 2.9kHz 95dB Panel Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC | |
Voltage - Rated | 120 V | |
Voltage Range | - | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 1.125" Dia (28.58mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.68000 | $57.68 |

