Buzzers Indicator, Internally Driven Piezo 120 V 2.9kHz 95dB Panel Mount Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70A-1

DigiKey Part Number
5880-70A-1-ND
Manufacturer
Manufacturer Product Number
70A-1
Description
AUDIBLE ALARM ANNUNCIATOR (BUZZE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 120 V 2.9kHz 95dB Panel Mount Screw Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC
Voltage - Rated
120 V
Voltage Range
-
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB
Current - Supply
-
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Panel Mount
Termination
Screw Terminals
Size / Dimension
1.125" Dia (28.58mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$57.68000$57.68
Manufacturers Standard Package