Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA-T220-101E

DigiKey Part Number
2485-WA-T220-101E-ND
Manufacturer
Manufacturer Product Number
WA-T220-101E
Description
TO-220 AUTO CLIP HEAT SINK
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
1.201" (30.50mm)
Series
Width
0.720" (18.29mm)
Packaging
Bulk
Fin Height
0.630" (16.00mm)
Part Status
Active
Power Dissipation @ Temperature Rise
1.0W @ 20°C
Type
Board Level, Vertical
Thermal Resistance @ Natural
12.00°C/W
Package Cooled
Material
Attachment Method
Clip and PC Pin
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.