
TEH70P7K50JE | |
|---|---|
DigiKey Part Number | TEH70P7K50JE-ND |
Manufacturer | |
Manufacturer Product Number | TEH70P7K50JE |
Description | RES 7.5K OHM 5% 70W TO247 |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 70W Through Hole Resistor TO-247-3 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH70P7K50JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.626" L x 0.200" W (15.90mm x 5.08mm) | |
Height - Seated (Max) | 0.830" (21.08mm) | |
Number of Terminations | 3 | |
Failure Rate | - |

