TEH70P100RJE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Ohmite
In Stock: 264
Unit Price: $12.75000
Datasheet
100 Ohms ±5% 70W Through Hole Resistor TO-247-3 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEH70P100RJE

DigiKey Part Number
2485-TEH70P100RJE-ND
Manufacturer
Manufacturer Product Number
TEH70P100RJE
Description
RES 100 OHM 5% 70W TO247
Customer Reference
Detailed Description
100 Ohms ±5% 70W Through Hole Resistor TO-247-3 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TEH70P100RJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.626" L x 0.200" W (15.90mm x 5.08mm)
Height - Seated (Max)
0.830" (21.08mm)
Number of Terminations
3
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.