24 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEH100M24R0JE

DigiKey Part Number
TEH100M24R0JE-ND
Manufacturer
Manufacturer Product Number
TEH100M24R0JE
Description
RES 24 OHM 5% 100W TO247
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TEH100M24R0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max)
0.825" (20.96mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$13.83000$13.83
10$11.45400$114.54
35$10.74457$376.06
70$10.46086$732.26
105$10.32257$1,083.87
280$10.05493$2,815.38
525$9.92352$5,209.85
1,015$9.81191$9,959.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

105In Stock
Ships from Ohmite