
MOX-400231007FE | |
|---|---|
DigiKey Part Number | MOX400F-1000ME-ND |
Manufacturer | |
Manufacturer Product Number | MOX-400231007FE |
Description | RES 1 GOHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-400231007FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.581" L (4.19mm x 14.78mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.30000 | $10.30 |
| 10 | $8.33200 | $83.32 |
| 25 | $7.88120 | $197.03 |
| 50 | $7.61940 | $380.97 |
| 100 | $7.41110 | $741.11 |
| 300 | $7.16423 | $2,149.27 |
| 500 | $7.07640 | $3,538.20 |
| 1,000 | $6.97847 | $6,978.47 |

