L100J250 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Huntington Electric Inc.
In Stock: 0
Unit Price: $68.98000
Datasheet

Direct


Ohmite
In Stock: 72
Unit Price: $27.44000
Datasheet
250 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L100J250

DigiKey Part Number
2485-L100J250-ND
Manufacturer
Manufacturer Product Number
L100J250
Description
RES CHAS MNT 250 OHM 5% 100W
Customer Reference
Detailed Description
250 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
250 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.