
HS150E6 8R F M193 | |
|---|---|
DigiKey Part Number | 2485-HS150E68RFM193-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS150E6 8R F M193 |
Description | ALUM HOUSE 150W 8 OHMS 1% |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.846" L x 1.870" W (97.70mm x 47.50mm) |
Resistance 8 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style M6 Threaded |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |

