New at DigiKey
Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSR07BE

DigiKey Part Number
2485-FSR07BE-ND
Manufacturer
Manufacturer Product Number
FSR07BE
Description
FORCE SENSING RESISTOR
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Case
Part Status
Active
Operating Force
5.00kgf (11lbs)
Sensor Type
Force Sensing Resistor
Voltage - Supply
-
Actuator Type
Flat Membrane
Actuator Style/Size
Round, 18.00mm
Includes
Sensor, Resistor
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$2.94000$2.94