
D75K1K5E | |
|---|---|
DigiKey Part Number | 2485-D75K1K5E-ND |
Manufacturer | |
Manufacturer Product Number | D75K1K5E |
Description | ADJ PWR RES 1.5 KOHM 75W CHAS MT |
Customer Reference | |
Detailed Description | 1.5 kOhms 75 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 6.000" (152.40mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.563" OD, 0.313" ID (14.30mm x 7.94mm) |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 1.5 kOhms | Termination Solder Lug |
Power (Watts) 75 W | Package / Case Radial, 3 Lead, Tubular |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.70000 | $7.70 |









