cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

887SP101K

DigiKey Part Number
2485-887SP101K-ND
Manufacturer
Manufacturer Product Number
887SP101K
Description
887SP RESIST 100 OHMS 10%
Customer Reference
Detailed Description
100 Ohms ±10% 150W Ceramic Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±10%
Power (Watts)
150W
Composition
Ceramic
Temperature Coefficient
-800/ +2000ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Non-Inductive, Pulse Withstanding, High Voltage
Coating, Housing Type
Ceramic
Mounting Feature
Brackets (not included)
Size / Dimension
1.000" Dia x 6.000" L (25.40mm x 152.40mm)
Height - Seated (Max)
-
Lead Style
Ferrule Ends
Package / Case
Axial, Tubular
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.