
850F1K5E | |
|---|---|
DigiKey Part Number | 2485-850F1K5E-ND |
Manufacturer | |
Manufacturer Product Number | 850F1K5E |
Description | RES CHAS MNT 1.5K OHM 1% 50W |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F1K5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.938" L x 1.156" W (49.23mm x 29.36mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |


