Direct

TDF8530TH/N1,518 | |
|---|---|
DigiKey Part Number | 568-9457-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDF8530TH/N1,518 |
Description | IC AMP CLASS D QUAD 100W 44HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 44-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 24V |
Manufacturer NXP USA Inc. | Features Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 44-HSOP |
Output Type 4-Channel (Quad) | Package / Case 44-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 100W x 4 @ 2Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDF8530TH/N2,118 | NXP USA Inc. | 493 | 568-14146-1-ND | $39.85000 | Direct |


