NTSC/PAL Modulator 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC44BS373CAEFR2

DigiKey Part Number
MC44BS373CAEFR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC44BS373CAEFR2
Description
IC NTSC/PAL MODULATOR 16-SOIC
Customer Reference
Detailed Description
NTSC/PAL Modulator 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC44BS373CAEFR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Audio/Video, VCR's, Set-Top Boxes
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
16-SOIC
DigiKey Programmable
Not Verified
Base Product Number
Type
NTSC/PAL Modulator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types