Image for MC33MR2001VVKR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33MR2001VVKR2

DigiKey Part Number
MC33MR2001VVKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33MR2001VVKR2
Description
VCO 77GHZ 6MM X 6MM
Customer Reference
Detailed Description
Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Icc Max
170mA (Typ)
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
85-TFBGA
Part Status
Obsolete
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Frequency Range
76 ~ 77GHz
Height
0.040" (1.02mm)
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types