Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

IRFR220,118 | |
|---|---|
DigiKey Part Number | IRFR220,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR220,118 |
Description | MOSFET N-CH 200V 4.8A DPAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 4.8A (Tc) 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 800mOhm @ 2.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR220PBF | Vishay Siliconix | 3,911 | IRFR220PBF-ND | $2.26000 | Direct |
| IRFR220TRLPBF | Vishay Siliconix | 4,705 | IRFR220TRLPBFCT-ND | $2.26000 | Direct |
| IRFR220TRPBF | Vishay Siliconix | 14,507 | IRFR220PBFCT-ND | $2.26000 | Direct |
| IRFR220TRRPBF | Vishay Siliconix | 2,998 | IRFR220TRRPBFCT-ND | $2.26000 | Direct |
| FDD7N20TM | onsemi | 10,864 | FDD7N20TMCT-ND | $1.37000 | Similar |






