AP25A-TO-LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP25A-TO-LC

DigiKey Part Number
5299-AP25A-TO-LC-ND
Manufacturer
Manufacturer Product Number
AP25A-TO-LC
Description
25G InGaAs APD with TIA ROSA-LC
Customer Reference
Detailed Description
Photodiode Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NuPhotonics
Series
-
Packaging
Retail Package
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
1260nm ~ 1600nm
Diode Type
Avalanche
Responsivity @ nm
0.8 A/W @ 1310nm
Response Time
-
Current - Dark (Typ)
150nA
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from NuPhotonics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.