Pressure Sensor 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) Gauge Male - 1/2" (12.7mm) NPT 0 V ~ 10 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT40-500psig-2-5-8-3-ST8

DigiKey Part Number
4681-PT40-500psig-2-5-8-3-ST8-ND
Manufacturer
Manufacturer Product Number
PT40-500psig-2-5-8-3-ST8
Description
High Accuracy Fixed Range Pressu
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) Gauge Male - 1/2" (12.7mm) NPT 0 V ~ 10 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
NOSHOK, Inc.
Output
0 V ~ 10 V
Series
Accuracy
±0.125%
Packaging
Bulk
Voltage - Supply
14V ~ 30V
Part Status
Active
Port Size
Male - 1/2" (12.7mm) NPT
Applications
Industrial
Port Style
Threaded
Pressure Type
Gauge
Termination Style
Bayonet, 6 Pin
Operating Pressure
0PSI ~ 500PSI (0kPa ~ 3447.38kPa)
Operating Temperature
-30°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$515.59000$515.59