Pressure Sensor 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) Gauge Male - 1/2" (12.7mm) NPT 0 V ~ 5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT40-500PSIG-1-2-8-25

DigiKey Part Number
4681-PT40-500PSIG-1-2-8-25-ND
Manufacturer
Manufacturer Product Number
PT40-500PSIG-1-2-8-25
Description
HIGH ACCURACY TRANSMITTER
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) Gauge Male - 1/2" (12.7mm) NPT 0 V ~ 5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
NOSHOK, Inc.
Voltage - Supply
10V ~ 30V
Series
Port Size
Male - 1/2" (12.7mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial
Termination Style
M12x1, 4 Pin
Pressure Type
Gauge
Maximum Pressure
1000PSI (6894.76kPa)
Operating Pressure
0PSI ~ 500PSI (0kPa ~ 3447.38kPa)
Operating Temperature
-20°C ~ 80°C
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded
Output
0 V ~ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$437.54000$437.54