
PT40-30psig-1-2-8-14-CC | |
|---|---|
DigiKey Part Number | 4681-PT40-30psig-1-2-8-14-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT40-30psig-1-2-8-14-CC |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 30PSI (0kPa ~ 206.84kPa) Gauge Male - 1/2" (12.7mm) NPT 0 V ~ 5 V |
Datasheet | Datasheet |
Category | Output 0 V ~ 5 V |
Manufacturer NOSHOK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Male - 1/2" (12.7mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial | Features Calibration Certificate |
Pressure Type Gauge | Termination Style DIN EN 175301-803 Form A with 1/2" NPT Female Conduit |
Operating Pressure 0PSI ~ 30PSI (0kPa ~ 206.84kPa) | Maximum Pressure 30PSI (206.84kPa) |
Output Type Analog Voltage | Operating Temperature -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $534.42000 | $534.42 |

