
PT40-300psia-2-1-2-3-CC | |
|---|---|
DigiKey Part Number | 4681-PT40-300psia-2-1-2-3-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT40-300psia-2-1-2-3-CC |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 300PSI (0kPa ~ 2068.43kPa) Absolute Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer NOSHOK, Inc. | Accuracy ±0.125% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial | Features Calibration Certificate |
Pressure Type Absolute | Termination Style Bayonet, 6 Pin |
Operating Pressure 0PSI ~ 300PSI (0kPa ~ 2068.43kPa) | Maximum Pressure 300PSI (2068.43kPa) |
Output Type Analog Current | Operating Temperature -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $709.43000 | $709.43 |

