
PT30-6000psig-1-2-50-17-CC | |
|---|---|
DigiKey Part Number | 4681-PT30-6000psig-1-2-50-17-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT30-6000psig-1-2-50-17-CC |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge Male - 7/16" (11.11mm) SAE4 0 V ~ 5 V |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 12V ~ 36V |
Series | Port Size Male - 7/16" (11.11mm) SAE4 |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Calibration Certificate |
Applications Industrial | Termination Style DIN EN 175301-803 Form C with 3' Cable |
Pressure Type Gauge | Maximum Pressure 6000PSI (41368.54kPa) |
Output Type Analog Current, Analog Voltage | Operating Temperature -30°C ~ 105°C |
Output 0 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $431.03000 | $431.03 |

