
PT30-300PSIG-1-13-50-8 | |
|---|---|
DigiKey Part Number | 4681-PT30-300PSIG-1-13-50-8-ND |
Manufacturer | |
Manufacturer Product Number | PT30-300PSIG-1-13-50-8 |
Description | HIGH PERFOMANCE TRANSMITTER |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 300PSI (0kPa ~ 2068.43kPa) Gauge Male - 7/16" (11.11mm) SAE 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Port Size Male - 7/16" (11.11mm) SAE |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial | Termination Style DIN EN 175301-803 Form A |
Pressure Type Gauge | Maximum Pressure 900PSI (6205.28kPa) |
Operating Pressure 0PSI ~ 300PSI (0kPa ~ 2068.43kPa) | Operating Temperature -20°C ~ 85°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0.5 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $311.88000 | $311.88 |

